Conn High Density RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
TE Connectivity 557101-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.