
14-position, 2-row right-angle female receptacle for board-to-board applications. Features gold-plated bronze contacts, a 1.27mm pitch, and a 1A current rating with a 250V AC voltage rating. This shielded, through-hole mount connector operates within a -55°C to 85°C temperature range and has a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 557153-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 557153-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 29.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 557153-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.