This right angle panel mount adapter features two ports and is available in black. It is compliant with ELV regulations and is packaged in bulk. The adapter is not radiation hardened and is compliant with RoHS regulations. It has a female gender and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |