16-8 CONTACT(S), PANEL MOUNT, FEMALE-MALE, RECTANGULAR ADAPTER
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |