
This TE Connectivity adapter features a black color and right angle orientation. It is compliant with ELV regulations and has a female gender. The adapter is designed for panel mount and has two ports. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
