Shielded, right-angle RJ11 connector featuring 8 positions and 8 contacts for Cat 3 applications. This single-port, through-hole mount component offers gold-plated copper alloy contacts and a black housing. Designed for solder termination with a 3.56mm tail length, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 557789-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.64mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 21.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 557789-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.