
Cable Assembly STP 2.438m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
TE Connectivity 557827-4 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 2.438m |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 557827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.