
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 6.1m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |