
Insulated butt splice terminal featuring copper body and contact with tin plating. Designed for crimp termination, this component accommodates wire gauges from 16AWG to 22AWG with a maximum insulation diameter of 0.14 inches. The terminal has a body diameter of 3.56mm and a length of 27.33mm, with a vinyl insulation material in red and clear colors. It offers two wire entries and is RoHS compliant.
TE Connectivity 55792-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.56mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 27.33mm |
| Material | Vinyl |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55792-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.