This 8-position IDC female panel mount connector features a black exterior housing made of PPO, with copper contacts plated with gold. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging quantity of 10 and is unshielded. It is designed for panel mounting and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 558054-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.