Crimp-style, insulated female terminal for 8-18 AWG wire. Features a straight, single-entry design with a copper body and tin plating. The black PVC insulation provides a 0.5-inch diameter and 600V voltage rating. This component is RoHS and ELV compliant, manufactured with lead-free materials.
Sign in to ask questions about the TE Connectivity 55808-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55808-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.5inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 31.08mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | -8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55808-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
