Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 1.5A |
| Depth | 13.72mm |
| ELV | Compliant |
| Height | 10.42mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Material | ELASTOMER |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 13.72mm |
| Wire/Cable Diameter | -6.1mm |
| RoHS | Compliant |