
TE Connectivity 55833-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.75mm |
| Length | 74.68mm |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Flat |
| Tongue Thickness | 0.0817inch |
| Wire/Cable Diameter | 0.304575inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.