
Right-angle, through-hole RJ45 connector with 8 positions and 1 port. Features bronze contacts with gold plating, a black housing, and a single element configuration. Designed for Cat 5 applications with a 2.54mm pitch and 3.56mm tail length. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
TE Connectivity 558343-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.39mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
