
TE Connectivity 558357-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Height | 60.08mm |
| Material | PC, Polycarbonate |
| Number of Ports | 4 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL 110Connect, AMP |
| Termination | SMD/SMT |
| Width | 95.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
