TE Connectivity 558357-2 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | PC, Polycarbonate |
| Number of Ports | 4 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558357-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.