Card edge connector featuring 30 positions across 2 rows with a 3.96mm pitch. This straight, female connector utilizes bronze contacts with gold, tin, lead, and bright plating, rated for 3A. Designed for through-hole mounting with a vertical PCB orientation, it supports a card thickness of 0.07 inches and operates within a temperature range of -55°C to 105°C. The insulation material is glass, and the component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5583660-2 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.429mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5583660-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.