TE Connectivity 558421-1 technical specifications.
| Depth | 69.85mm |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.