Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper body with tin plating and a polyolefin insulation in blue. Designed for free-hanging mounting with a stud diameter of 4.17mm (M4) and a tongue thickness of 0.034 inches. This terminal offers insulated wire support and is sealable.
Sign in to ask questions about the TE Connectivity 55851-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55851-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.82mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.2155inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55851-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.