
TE Connectivity 558527-3 technical specifications.
| Color | Silver |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 11.97mm |
| Lead Free | Lead Free |
| Length | 11.69mm |
| Material | Brass |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558527-3 to view detailed technical specifications.
No datasheet is available for this part.
