
Heavy-duty, insulated ring tongue terminal for 14-16AWG wire. Features a copper contact with tin plating and a polyolefin insulation. Designed for free-hanging mounting with a 6.35mm (M6) stud diameter and 4.83mm insulation diameter. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 55853-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55853-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.4454inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.034inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55853-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.