This 100-contact 2-row straight connector tool from TE Connectivity is designed for use with connectors in the 110Connect series. It features a beige color and is compliant with ELV regulations. The tool is available in bulk packaging and is suitable for wall, legs, or panel mounting. The tool is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 558841-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Housing Color | White |
| Length | 10.71inch |
| Mount | Wall, Legs, Panel |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110Connect |
| RoHS | Compliant |
No datasheet is available for this part.