The Faston female terminal is a brass component with a blue color, suitable for wire gauges between 14 and 16 AWG. It features a polyolefin insulation with a diameter of 0.19 inch and is compliant with ELV and RoHS regulations. The terminal is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity 55889-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55889-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.19inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.6inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55889-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.