A right angle panel mount connector with two female ports, compliant with ELV standards, available in bulk packaging, and suitable for solder termination. It is not radiation hardened and meets RoHS compliance requirements. The connector is packaged in a bulk format and features a black color. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |