This 2-port right angle female panel mount adapter is compliant with ELV regulations and meets RoHS standards. It is available in bulk packaging and features a solder termination. The adapter is not radiation hardened and has a white color.
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |