This adapter is a right angle female panel mount connector with two ports, compliant with ELV regulations. It is available in beige color and has a solder termination. The adapter is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| ELV | Compliant |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |