
This 8-position rectangular male connector features a brown housing and gold contact plating. It is compliant with ELV regulations and RoHS compliant. The connector has a length of 40.9mm and a depth of 31.68mm, with a packaging style of bulk. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Plating | Gold |
| Depth | 31.68mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Brown |
| Length | 40.9mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |