
This 8-position female rectangular adapter features a black housing with gold contact plating. It has a length of 40.9mm and is packaged in bulk. The adapter is compliant with ELV standards and RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Depth | 31.68mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 40.9mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |