This 8-position rectangular female connector features a grey housing and measures 40.9mm in length. It is compliant with ELV regulations and has a gold contact plating. The connector is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Depth | 31.68mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Length | 40.9mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |