
This 8-port multimode connector is made of aluminium and features a blue color. It is designed for panel mount applications and is compliant with ELV standards. The connector is available in bulk packaging and is preloaded. It is not suitable for radiation hardening applications.
TE Connectivity 559594-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Number of Ports | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
