This TE Connectivity connector features 8 multimode ports and is designed for panel mounting. The connector is made from aluminium and is compliant with ELV regulations. It is available in a bulk packaging format and is preloaded for convenience.
Sign in to ask questions about the TE Connectivity 559594-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 559594-3 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Number of Ports | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559594-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
