This insulated terminal splice features copper contacts with tin plating, designed for 4/0 AWG wire. It offers a temperature range of -55°C to 150°C and a maximum insulation diameter of 17.27mm. The terminal has a length of 79mm, a stud diameter of 0.327369 inches (M8), and a thickness of 0.177 inches. It is RoHS compliant and sealable.
TE Connectivity 55995-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 17.27mm |
| Lead Free | Not Applicable |
| Length | 79mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.327369inch |
| Stud Size | M8 |
| Termination | Flat |
| Thickness | 0.177inch |
| Tongue Thickness | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.