
12AWG hook-up wire featuring a 37-strand tin-plated copper conductor with a 2.23mm diameter. This single-conductor cable offers a 600V operating voltage rating and operates across a wide temperature range from -65°C to 150°C. The ETFE insulation provides a 2.62mm outside diameter and a 0.005-inch insulation thickness. This RoHS compliant wire is supplied on a spool and is suitable for cable mounting applications.
Sign in to ask questions about the TE Connectivity 55A0111-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 55A0111-12-0 technical specifications.
| Color | Black |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.62mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 28AWG |
| Stranding | 37 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.103inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
