
12 AWG hook-up wire featuring a 2.69mm outside diameter and a 2.23mm conductor diameter. Constructed with 37 strands of 28 AWG tin-plated copper, this single conductor wire offers a 600V operating voltage rating. The ETFE insulation provides a maximum operating temperature of 150°C and a minimum of -65°C, with an insulation thickness of 127um. This RoHS compliant wire is orange in color.
TE Connectivity 55A0111-12-3 technical specifications.
| Color | Orange |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.103inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.62mm |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 28AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-12-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
