
14 AWG solid core hook-up wire, featuring a 600V voltage rating and a maximum operating temperature of 150°C. This white, ETFE insulated wire utilizes a tin-coated copper conductor with 19 strands of 27 AWG each. The conductor diameter is 0.07 inches, with an overall outside diameter of 0.085 inches and an insulation thickness of 0.005 inches. Supplied on a 100-meter spool, this RoHS compliant cable is designed for demanding applications.
TE Connectivity 55A0111-14-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 0.07inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Jacket Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.085inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 27AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.16mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-14-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.