
Hook-up wire, 20AWG, featuring a single conductor of tin-plated copper with 19 strands of 32AWG. This wire offers a 600V operating voltage rating and a 55A current rating, with a maximum operating temperature of 150°C. The ETFE insulation provides a 0.13mm thickness, resulting in an overall diameter of 1.27mm. Available in blue, this RoHS compliant bulk wire is supplied in 100m lengths.
TE Connectivity 55A0111-20-6 technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Conductor Diameter | 960um |
| Conductor Material | Copper, Tin |
| Current Rating | 55A |
| ELV | Compliant |
| Insulation Diameter | 0.05inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.13mm |
| Lead Free | Not Applicable |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.27mm |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Strand Size | 32AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
