
20 AWG hook-up wire featuring a 19x32 stranded tin-plated copper conductor. This single-conductor cable offers a 600V voltage rating and operates within a temperature range of -65°C to 150°C. The ETFE insulation and jacket provide a 1.27mm outside diameter, with an insulation diameter of 0.05 inches. Supplied on a 5000-foot spool, this RoHS compliant wire is unshielded and not halogen-free.
TE Connectivity 55A0111-20-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.05inch |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.27mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Shielding | Unshielded |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.