
Hook-up wire featuring 22AWG stranded tin-coated copper conductor, 19 strands of 34AWG. Insulated with ETFE for a 0.043-inch insulation diameter and 0.005-inch insulation thickness, offering a 600VAC maximum voltage rating. Operating temperature range from -65°C to 150°C. Black color, unshielded, and RoHS compliant.
TE Connectivity 55A0111-22-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.09mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111, Raychem |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
