
Hook-up wire featuring a 22AWG solid conductor with 19 strands of 34AWG tin-plated copper. This wire boasts a 1.14mm conductor diameter and a 1.09mm overall diameter, insulated with ETFE for a 0.005-inch insulation thickness. Rated for 600V, it operates across a temperature range of -65°C to 150°C. The yellow wire is RoHS compliant and suitable for spool packaging.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.09mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |