Hook-up Wire 22AWG 1.14mm Tin Plated Copper 600V
Checking distributor stock and pricing after the page loads.
TE Connectivity 55A0111-22-6/3/0-0 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.14mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| Shield Type | Braid |
No datasheet is available for this part.