This 600V hook-up wire features a 12AWG copper and silver conductor with ETFE insulation. It is compliant with ELV regulations and has a temperature range of -65°C to 150°C. The wire is available in a single conductor configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Voltage | 600V |
| Wire/Cable Diameter | 2.62mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |