High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0112-20-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Performance Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 1.27mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0112-20-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.