This 600V hook-up wire features a 22AWG conductor made from copper and silver, with ETFE insulation. It operates within a temperature range of -65°C to 150°C. The wire meets specifications for series 55A0112, which conforms to MIL-W-22759 and MIL-C-27500 standards.
Checking distributor stock and pricing after the page loads.
| Color | White, Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |