
This 600V hook-up wire features a 24AWG copper-silver conductor with ETFE insulation, suitable for operating temperatures between -65°C and 150°C. It is a single-conductor cable with a diameter of 0.94mm and is compliant with RoHS regulations. The wire is part of the MIL-W-22759 and MIL-C-27500 series, and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | White, Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0112 |
| Voltage | 600V |
| Wire/Cable Diameter | 0.94mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |