
This multi-conductor cable is designed for high-voltage applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a 14AWG conductor and ETFE insulation, and is available in a package quantity of 1000. The cable is compliant with RoHS regulations and is part of the Raychem series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0121-14-0/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Diameter | 1.651mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Diameter | 0.17inch |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 4.3688mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Raychem |
| Strand Size | 27AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-14-0/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
