This high performance cable features a 14 AWG size with 2 conductors made of tin plated copper. The jacket color is white and the maximum outer diameter is 4.37mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -65C to 150C.
TE Connectivity 55A0121-14-0/6 technical specifications.
| Type | High Performance Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.37mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.