This 14 AWG high performance shielded cable features two tin plated copper conductors and a white jacket. It has a maximum outer diameter of 4.37 inches and operates between -65°C and 150°C. The cable is rated for 600VAC and is suitable for use in high voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.37mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |