High Performance Cable 2Conductors 14AWG 600V
TE Connectivity 55A0121-14-2/9 technical specifications.
| Type | High Performance Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.