High Performance Cable 2Conductors 14AWG 4.37mm 600VAC White Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55A0121-14-9/96CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Performance Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.37mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55A0121-14-9/96CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.