This 600V unshielded copper wire is available in a 22AWG gauge with a black color and 1.09mm diameter. It is a 2-conductor cable with a conductor material of copper and tin. The insulation diameter is 0.086inch and the length is 1foot. The operating temperature range is from -65°C to -150°C. This wire is RoHS compliant and packaged in a spool with 2000 pieces.
TE Connectivity 55A0121-22-0/9 technical specifications.
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.086inch |
| Length | 1foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Raychem |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0121-22-0/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
